TFA Dostmann 301013 Probe Thermometer HACCP -40 to 200°C NTC Sensor

MPN
301013
Brand
TFA Dostmann
EAN-13
4009816006561
Order Code
10-7964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 31/10/2026

The TFA Dostmann Pocket-Digitemp Probe thermometer is a contact thermometer known for its wide temperature reading range from -40 up to 200 °C. As an NTC sensor type, it is ideal for monitoring core temperatures in cooking and food safety applications, aligning with HACCP standards. This food thermometer is essential for ensuring accurate temperature control in culinary settings.
Type Probe thermometer
Maximum Temperature Sensed 200°C
Probe Length 75mm
Accuracy ± 0.8°C
Basic Accuracy ±0.8 °C from 0 to 100 °C, ±1°C from -20 to 0 °C, otherwise ±1.5°C
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 20 mm x 152 mm
EN Standard EN 13485
Height 152mm
Power supply (details) 1.5V LR44
Reading range -40 to 200°C
Resolution 0.1°C
Resolution (temperature) 0.1°C
Sensor Type NTC
Temperature Range -40 to 200°C
Temperature reading range -40 up to 200°C
Temperature reading range (min.) -40°C
Weight 23g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot