TFA Dostmann 31.5008.02 AirCO2ntrol 5000 CO2 Detector with Data Logger

MPN
31.5008.02
Brand
TFA Dostmann
EAN-13
4009816031969
Order Code
10-7977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £141.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The TFA Dostmann AirCO2ntrol 5000 is a carbon dioxide detector designed for environmental testing. It features a precise gas detector and an integrated oxygen sensor, ensuring accurate measurement of CO2 levels. Typically used in various settings, it helps monitor air quality to enhance safety and comfort.
Type Carbon dioxide detector
Measurement Range CO2: 0-5000 ppm, Temperature: 0 to +50 °C, Humidity: 5 to 95% RH
Case Colour White
Clock face colour Green-grey
Display Digital
Hub dimensions 120 x 33 x 66mm
Indoor humidity 5 - 95%
Reading range - indoor temperature 0 +50°C
Station power supply 5 V via USB
Weight 0.29
Weight (station) 103g

Reviews

Be the first to submit a review

Trustpilot