TFA Dostmann 98.1128.10 Buffer Solution 500ml For Calibration pH Meters

MPN
98.1128.10
Brand
TFA Dostmann
EAN-13
4009816039347
Order Code
10-7988
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

TFA Dostmann manufactures the 98.1128.10 PH Buffer solution, a buffer solution that comes in a 500 ml bottle. This testing fluid aids in maintaining stable pH levels for environmental testing purposes. TFA Dostmann's buffer solution is essential for accurate and reliable pH measurement calibration.
Type Buffer solution
Reading range N/A
pH Resolution N/A
Depth 110mm
Height 185mm
Reading pH
Weight 550g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot