TFA Dostmann 43.2039.01 LUMATIC FREE LED Headlamp 350lm Rechargeable

MPN
43.2039.01
Brand
TFA Dostmann
EAN-13
4009816038777
Order Code
10-7983
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £20.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 197 availableBack-order availability date - 17/08/2026

The TFA Dostmann LUMATIC FREE LED Safety headlamp features a rechargeable battery and delivers a brightness of 350 lumens. Suitable for hands-free illumination, it is ideal for outdoor activities and work in low-light conditions. This compact headlamp is part number 43.2039.01 and offers reliable performance.
Type Safety headlamp
Bulb Type LED (monochrome)
Dim (L x W x H) 88 x 52 x 33 mm
Factory colour Black
Height 33mm
Illumination Range (high) 45m
Illumination Range (low) 5m
Length 88mm
Light Duration (high) 6.5h
Light Duration (low) 2.5h
Luminous flux (high) 350lm
Luminous flux (low) 120lm
Material Plastic
Power supply (LOV) rechargeable
Weight 72
Weight, information per unit
Width 52mm

Reviews

Be the first to submit a review

Trustpilot