TFA Dostmann 43.2038.01 LUMATIC HEAD Rechargeable LED Headlamp 450 lm 5 h

MPN
43.2038.01
Brand
TFA Dostmann
EAN-13
4009816038760
Order Code
10-7982
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £17.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 30/07/2026

The TFA Dostmann LUMATIC HEAD LED headlamp provides 450 lumens of brightness for up to 5 hours of use. This rechargeable headlamp is ideal for outdoor activities and hands-free tasks. The TFA Dostmann 43.2038.01 headlamp is designed for convenience with its monochrome lighting feature.
Type Headlamp
Bulb Type LED (monochrome)
Dim (L x W x H) 90 x 156 x 54 mm
Factory colour Black
Height 54mm
Illumination Range (high) 100m
Length 90mm
Light Duration (low) 2.5h
Light Duration (max.) 5h
Luminous flux (high) 450lm
Luminous flux (low) 260lm
Material Plastic
Power supply (LOV) rechargeable
Weight 134g
Weight, information per unit
Width 156mm

Reviews

Be the first to submit a review

Trustpilot