TFA Dostmann 40.2004 Pond Thermometer For Accurate Pool Or Pond Temps

Image Representative of Range

TFA Dostmann 40.2004 Pond Thermometer For Accurate Pool Or Pond Temps

MPN
40.2004
Brand
TFA Dostmann
EAN-13
4009816013552
Order Code
13-1699
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

TFA Dostmann's pond thermometer is a key tool for monitoring water temperature in ponds. This durable accessory provides accurate readings to ensure a healthy aquatic environment. Ideal for both pool and pond applications, it supports optimal water management.
Type Pond thermometer
Colour Blue, White
Diameter 24mm
Dimensions (Ø x H) 24 mm x 160 mm
Height 160mm
Weight 32g

Reviews

Be the first to submit a review

Trustpilot