TFA Dostmann 311046 LOG10 Temperature Data Logger for Ambient Monitoring

Order Code:

10-7979

Brand: TFA Dostmann MPN: 311046 EAN-13: 4009816021076
Qty Unit Price (Ex VAT)
1+ £66.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The TFA Dostmann LOG10 Temperature Data Logger is a precise instrument designed for long-term recording and continuous data monitoring. Manufactured by TFA Dostmann, it excels in accurately capturing temperature data over extended periods. Ideal for supply chain management, laboratories, and climate-controlled environments, this data logger ensures reliable data recording and analysis.
Type Temperature data logger
Calibrated Manufacturer's standards (no certificate)
Casing Plastic (ABS)
Depth 20mm
Dim (L x W x H) 20 x 55 x 88 mm
Height 88mm
Interfaces USB
IP Rating IP65
Length 20mm
Memory 20000
Memory (readings) 20000
Misc Attribute LOG10
Power Supply CR 2032 button cell (1x)
Power supply (details) Lithium battery (CR2032)
Reading accuracy temperature 0.5°C
Reading range Temperature:
Resolution 0.1°C
Sample rate (max.) 24h
Sample rate (min.) 30s
Sampling interval 30 s - 24 h
Sensor NTC
Temperature accuarcy (details) ± 0.5 °C
Temperature reading range -30 up to 60 °C
Temperature reading range (max.) 60°C
Temperature reading range (min.) -30°C
Temperature resolution 0.1°C
Unit of measurement Temperature
Width 55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot