TFA Dostmann 31.5006.02 AirCO2ntrol Mini CO2 Detector 0-3000 ppm LED Display

MPN
31.5006.02
Brand
TFA Dostmann
EAN-13
4009816027351
Order Code
10-7976
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £84.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

The TFA Dostmann AirCO2ntrol Mini is a carbon dioxide detector that measures CO2 levels from 0 to 3000 ppm. Manufactured by TFA Dostmann, this device is compact and ideal for environmental testing in various indoor settings. Its main applications include monitoring air quality in homes, offices, and classrooms to ensure a healthy living environment.
Type Carbon dioxide detector
Measurement Range 0 - 3000 ppm
Accuracy +- 75 ppm or 5%
Dim (L x W x H) 42 x 116 x 24 mm
Height 24mm
Length 42mm
Power supply (details) 5V DC
Reading range (max.) 3000ppm
Reading range (min.) 0ppm
Resolution Ppm (0..1000 .2000 ppm), 5 ppm (1001 ppm) 10 ppm (2001 .3000 ppm) 0.1°C
Unit of measurement CO2
Weight 65g
Width 116mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot