TFA Dostmann 31.3002.06 pH Meter Temp Display 1 piece

MPN
31.3002.06
Brand
TFA Dostmann
EAN-13
4260631240008
Order Code
10-7975
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £78.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The TFA Dostmann PH CHECK G pH meter is a reliable tool for environmental and freshwater quality analysis. It is designed to test pool, pond, and fish tank water, ensuring optimal conditions for fish breeding. This TFA Dostmann model is ideal for swimming pool and waste water testing, making it essential for maintaining water quality.
Type pH meter
Reading range 0 - 14 pH
pH Resolution 0.01 pH
Automatic temperature compensation Yes
Dimensions (L x W x H) 35 x 20 x 225 mm
Display Digital
Height 225mm
Length 35mm
Maximum pH 14 pH
Maximum Temperature Measurement +60°C
Minimum pH 0 pH
Minimum Temperature Measurement 0°C
Temperature Range 0 up to +60°C
Weight 69g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot