TFA Dostmann 31.2003.13 Sound Level Meter 30-130dB 31.5-8000Hz Accurate

MPN
31.2003.13
Brand
TFA Dostmann
EAN-13
4009816026484
Order Code
10-7973
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The TFA Dostmann sound level meter 31.2003.13 measures sound levels from 30 to 130 dB within a frequency range of 31.5 Hz to 8000 Hz. Manufactured by TFA Dostmann, this SPL meter is ideal for monitoring noise pollution and ensuring compliance with health and safety regulations. It is commonly used in industrial settings, environmental studies, and for workplace noise assessment.
Type Sound level meter
Reading range 30dB
Calibrated Manufacturer's standards (no certificate)
Dimensions (W x H) 52 mm x 155 mm
Display Digital
Frequency Range 31.5 Hz - 8000 Hz
Height 155mm
Max. frequency 8000Hz
Min. frequency 31.5Hz
Reading Type SPL
SPL resolution 0.1dB
Weight 115g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot