TFA Dostmann 31.1020 P300 Probe Thermometer -40 to +200 °C NTC HACCP

MPN
31.1020
Brand
TFA Dostmann
EAN-13
4009816000200
Order Code
10-7965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £51.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The TFA Dostmann P300 probe thermometer, with a temperature reading range of -40 up to +200 °C, is designed for accurate temperature measurement using an NTC sensor. It complies with HACCP standards, ensuring safety and reliability in food preparation. This food and cooking thermometer is ideal for monitoring the core temperature of dishes, making it a valuable tool in both home kitchens and professional culinary environments.
Type Probe thermometer
Maximum Temperature Sensed +200°C
Probe Length 120mm
Accuracy ± 0.5°C
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 70 x 130 x 25 mm
EN Standard EN 13485
Height 25mm
Length 70mm
Power supply (details) 2 x 1.5V AA
Resolution (temperature) 0.1°C
Sensor Type NTC
Temperature reading range -40 up to +200°C
Temperature reading range (min.) -40°C
Weight 130g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot