TFA Dostmann 30.3537 Universal Temperature Probe for LOG40 1 piece

MPN
30.3537
Brand
TFA Dostmann
EAN-13
4260631240572
Order Code
10-7957
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £26.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The TFA Dostmann 30.3537 is a temperature probe designed for use with the LOG40. As a meter spare part, it serves as both a replacement and an accessory, ensuring accurate temperature measurement. It is typically used in various applications that require consistent and reliable temperature monitoring.
Type Temperature probe
Length 40mm
Misc Attribute Temperaturfühler für LOG40
Range of use Universal
Weight 42g
Width 4mm

Reviews

Be the first to submit a review

Trustpilot