TFA Dostmann 30.3242.02 Wireless Temperature Sensor 433 MHz Display

MPN
30.3242.02
Brand
TFA Dostmann
EAN-13
4009816034298
Order Code
10-7956
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £10.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The TFA Dostmann 30.3242.02 is a wireless outdoor temperature sensor operating at 433 MHz. It serves as a replacement or additional component for weather station systems. Typical applications include monitoring outdoor temperatures and enhancing weather data accuracy.
Type Temperature sensor
Temperature Range 60m
Compatible with (details) horizon wireless weather station
Sensor power supply AAA battery (2x), please order separately
Signal type 433 MHz wireless
Temperature -20 - +60°C
Voltage Range N/A
Weight 45g

Reviews

Be the first to submit a review

Trustpilot