TFA Dostmann 30.3181.IT Wireless Thermo Sensor for KlimaLogg Pro

Image Representative of Range

TFA Dostmann 30.3181.IT Wireless Thermo Sensor for KlimaLogg Pro

MPN
30.3181.IT
Brand
TFA Dostmann
EAN-13
4009816020369
Order Code
13-1691
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The TFA Dostmann 30.3181.IT wireless thermo sensor is a temperature sensor designed for use with the KlimaLogg Pro. It is an outdoor weather station sensor that serves as a replacement or additional sensor to monitor environmental conditions. Ideal for tracking temperature changes, it supports accurate climate data collection and logging.
Type Temperature sensor
Depth 23mm
Dimensions (L x W) 128 mm x 40 mm
Length 128mm
Sampling interval 10s
Sensor power supply AAA battery (2x), included
Signal type 868 MHz wireless
Temperature -30 - +60°C
Weight 62g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot