Texas Instruments Ua7810Ckcs Linear LDO Voltage Regulator PMIC Tube

MPN
UA7810CKCS
EAN-13
2050009608637
Order Code
17-7434
Country of Origin
China
View Full Product Range (48)
Qty Unit Price (Ex VAT)
5+ £0.718
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Texas Instruments UA7810CKCS, also known under part number 2993783, is a linear low-dropout (LDO) voltage regulator designed for precise voltage regulation tasks in various electronic systems. This component is part of Texas Instruments portfolio of Power Management Integrated Circuits (PMIC) and comes in a tube package, offering compatibility with automated assembly processes. Operating efficiently within specific voltage parameters, the UA7810CKCS ensures stable output voltage, making it well-suited for applications requiring reliable voltage supply such as microprocessor power supplies, industrial automation equipment, and communication devices. Its robust performance and consistent regulation capabilities meet the expectations of engineers dealing with sensitive electronic circuits requiring low noise and high accuracy.
Type PMIC - LDO voltage regulator
Nominal Current Through-hole mounting
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) 0°C

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot