Texas Instruments SN754410NE 4 Channel Half-H Bridge Driver

MPN
SN754410NE
Order Code
82-0203
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.79
10+ £2.44
100+ £1.92
500+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 420 in stockPricing only valid for available stock,
Contact us for further availability

This quadruple output half-H bridge driver is a high current device that is ideal for driving a wide range of inductive loads such as relays, solenoids, DC and bipolar stepper motors and other high current/high voltage loads in positive-supply applications.


  • Wide input voltage range
  • 1A output current per channel
  • Separate input-logic supply
  • All inputs are TTL compatible
  • Each output is a complete totem-pole drive circuit
  • Drivers are enabled in pairs
  • Thermal shutdown
  • Internal ESD protection
  • High noise-immunity inputs
Type 754410 4-Channel half-H bridge driver
No of Channels 4
Motor type Stepper
Output Current 1A

Reviews

Be the first to submit a review

Trustpilot