ST L298N Dual Full Bridge Motor Driver

MPN
L298N
Brand
ST
Order Code
82-0202
Country of Origin
Singapore
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.57
10+ £7.10
100+ £7.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 555 in stockAdditional quantity lead time 14 days

The L298N from ST is an integrated, monolithic circuit which is a high voltage, high current, dual full bridge driver.


  • Designed to accept standard TTL logic levels, and drive inductive loads such as relays, solenoids, DC and stepping motors
  • Two enable inputs are provided to enable or disable the device independently of the input signal
  • Supplied in a 15-lead Multiwatt package
Type L298N Dual full bridge motor driver
No of Channels 2
Motor type Stepper
Output Current 2

Reviews

Be the first to submit a review

Trustpilot