Texas Instruments SN74HCT125N Logic IC Buffer driver quad 3-state output

MPN
SN74HCT125N
EAN-13
2050009599096
Order Code
17-7398
Country of Origin
Malaysia

Discontinued


Texas Instruments SN74HCT125N is also identified by the alternate description 3016579. This Logic IC Buffer is a quad 3-state output device, characterised by its high-speed operation and low power consumption due to advanced silicon-gate CMOS technology. It operates as a non-inverting buffer, with each of its four channels featuring an independent control input for enabling high-impedance output states. The device is capable of interfacing with TTL and is often employed in applications requiring signal isolation and data buffering in digital systems, such as microprocessor and memory devices. Its robust functionality and compatibility with a range of digital circuits make the SN74HCT125N a reliable component for high-performance logic level translation.
Logic IC Base Number SN74HCT125
Logic IC Function Quad Bus Buffer Gates
Operating Temperature Range -40 to +85°C
Package/Case PDIP (N)
Mounting Type Through-hole mounting
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Type Logic IC - Buffer, driver

Trustpilot