Texas Instruments SN74HC165DR Logic IC Shift register Tape on Full reel

MPN
SN74HC165DR
EAN-13
2050009611897
Order Code
17-7389
Country of Origin
Malaysia
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.328
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

Texas Instruments SN74HC165DR is from the renowned semiconductor manufacturer, designed as a parallel-to-serial shift register IC, which allows for efficient data handling and conversion processes. This integrated circuit features a wide voltage range from 2V to 6V, facilitating compatibility with a variety of systems. With a high-speed CMOS technology, it ensures minimal power consumption while providing reliable data processing capabilities. Typically used in applications such as data bus expansion, digital systems interfacing, and microcontroller input/output port extension, the SN74HC165DR is integral to complex electronic systems that require streamlined data transfer without compromising on performance or accuracy. The product is supplied as a tape on full reel, aligning with automated manufacturing processes.
Logic IC Base Number SN74HC165
Logic IC Function 8-bit Parallel-load Shift Register
Operating Temperature Range -40 to +125°C
Package/Case SOIC (D)
Mounting Type PCB mount
Operating temperature (max.) 125°C
Operating temperature (min.) -40°C
Type Logic IC - Shift register

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot