Texas Instruments --Conrad Logic IC - Shift register 659668

Texas Instruments CD74HC4094E is designed to meet the requirements of engineers needing efficient shift registers. The CD74HC4094E is a CMOS device that combines an 8-bit shift register and an 8-bit D-type latch with three-state data outputs, providing high-speed operation usually required in digital signal interfacing and sequencing applications. This logic IC is typically utilised in systems where data storage, data shifting, and multiplexed displays are necessary, offering reliable functionality in counters, registers, and LED display drivers. With its versatile operation, the device supports a wide operating voltage range, making it well-suited to diverse electronic and microcontroller interfacing tasks.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Operating temperature (min.) Series Type Operating temperature (max.) Product Type
Texas Instruments CD74HC4094E Logic IC Shift register Tube Shift Registers
Texas Instruments CD74HC4094E Logic IC Shift register Tube Shift Registers
Standard range
Order code: 17-7192
MPN: CD74HC4094E

7 in stock, despatched in 4 working days
10+ £0.581
Price per unit Ex VAT
Through-hole mounting -55°C CD74HC4094 CD74HC4094E 125°C Logic IC - Shift register
Texas Instruments SN74HC164DR Logic IC Shift register Tape on full reel
Texas Instruments SN74HC164DR Logic IC Shift register Tape on full reel
Standard range
Order code: 17-7388
MPN: SN74HC164DR

9 in stock, despatched in 4 working days
20+ £0.261
Price per unit Ex VAT
PCB mount -40°C SN74HC164 SN74HC164DR 125°C Logic IC - Shift register
Texas Instruments SN74HC165DR Logic IC Shift register Tape on Full reel
Texas Instruments SN74HC165DR Logic IC Shift register Tape on Full reel
Standard range
Order code: 17-7389
MPN: SN74HC165DR

14 in stock, despatched in 4 working days
20+ £0.328
Price per unit Ex VAT
PCB mount -40°C SN74HC165 SN74HC165DR 125°C Logic IC - Shift register


Trustpilot