Christmas Opening Hours and Delivery Dates here

Texas Instruments RC4559P Dual Op Amp DIP8

Order Code:

51-7516

Brand: Texas Instruments MPN: RC4559P

Discontinued


This is the Texas Instruments RC4559P dual high performance op amp. This amplifier is ideal for low-noise signal applications such as audio preamplifiers and signal conditioners due to its high common-mode input voltage and the absence of latch-up. This amplifier features a guaranteed dynamic performance and output drive capability that far exceeds that of the general-purpose type amplifiers.


  • High performance type
  • Dual amplifier
  • 3MHz bandwidth min.
  • 2V/µs slew rate
  • 2mVDC input offset voltage
  • 300V/mV gain
  • 100dB CMRR
  • ±18VDC supply voltage
  • 0°C to +70°C
  • DIL-8 case
Bandwidth 3MHz
Gain 300V/mV
Number of Amplifiers 2
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 18V

You may also like


Trustpilot