Texas Instruments N2BT-BKT-B Battery for graphing calculator 43x53x4.5mm

Order Code:

17-7321

Brand: Texas Instruments MPN: N2BT-BKT-B EAN-13: 3243480105088
Qty Was Unit Price (Ex VAT)
1+ £10.87 £8.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
122 available to back orderBack-order availability date - 14/05/2026

Texas Instruments N2BT-BKT-B, offers a battery solution designed for graphing calculators, specifically sized at 43mm by 53mm by 4.5mm. This product, alternatively referred to as 1582795, brings precise engineering to portable power management, catering to the demanding energy requirements of advanced graphing calculators used in academic, professional, and engineering environments. The battery is engineered to provide long-lasting, reliable energy supply, supporting complex computational tasks required in electrical engineering, mathematics, and data analysis applications. Its compact dimensions ensure seamless integration into existing calculator designs, maintaining device portability and user convenience.
Pack Size 1
Depth 4.5mm
Dimensions (H x W x D) (W x H x D) 43 x 53 x 4.5 mm
Height 53mm
Power Supply 3.7
Product Type Graphing calculator battery
Type Graphing calculator battery
Width 43mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot