Texas Instruments LM3940IMP-3.3/NOPB Linear Voltage Regulator Tape on Full Reel

Order Code:

17-7293

Brand: Texas Instruments MPN: LM3940IMP-3.3/NOPB EAN-13: 2050009615550
  • Quickly find another product in this range by Type:

    LM3940IMP-3.3/NOPB Voltage regulator - linear
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 in stock, despatched in 4 working days

Texas Instruments LM3940IMP-3.3/NOPB is a linear voltage regulator designed to provide a stable output voltage of 3.3 volts from a varying input voltage range, and it is identified by the alternate description number 2994401. This product features a low dropout voltage of typically 500 millivolts at a maximum current of 1 ampere, making it efficient for applications requiring minimal power loss. The LM3940IMP-3.3/NOPB is commonly utilised in battery-powered systems, portable electronics, and communication devices where maintaining precise voltage levels is crucial. With its surface-mount packaging, it offers compact size and ease of assembly in dense circuit designs, supporting its use in various modern electronic systems.
Mounting Type PCB mount
Operating temperature (max.) 125°C
Operating temperature (min.) -40°C
Product Type Voltage regulator - linear
Series LM_
Type LM3940IMP-3.3/NOPB

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

You may also like


Trustpilot