Texas Instruments --Conrad LM3940IMP-3.3/NOPB 659662

Texas Instruments LM3940IMP-3.3/NOPB is a linear voltage regulator designed to provide a stable output voltage of 3.3 volts from a varying input voltage range, and it is identified by the alternate description number 2994401. This product features a low dropout voltage of typically 500 millivolts at a maximum current of 1 ampere, making it efficient for applications requiring minimal power loss. The LM3940IMP-3.3/NOPB is commonly utilised in battery-powered systems, portable electronics, and communication devices where maintaining precise voltage levels is crucial. With its surface-mount packaging, it offers compact size and ease of assembly in dense circuit designs, supporting its use in various modern electronic systems.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Nominal Current Type Nominal Voltage Product Type No of Outputs Series Package Style Operating temperature (max.) Operating temperature (min.)
Texas Instruments LM3940IMP-3.3/NOPB Linear Voltage Regulator Tape on Full Reel
Texas Instruments LM3940IMP-3.3/NOPB Linear Voltage Regulator Tape on Full Reel
Standard range
Order code: 17-7293
MPN: LM3940IMP-3.3/NOPB

10 in stock, despatched in 4 working days
3+ £1.70
Price per unit Ex VAT
PCB mount LM3940IMP-3.3/NOPB Voltage regulator - linear LM_ 125°C -40°C
Texas Instruments LM3940IT-3.3/NOPB Linear Voltage Regulator Tube Adjustable
Texas Instruments LM3940IT-3.3/NOPB Linear Voltage Regulator Tube Adjustable
Standard range
Order code: 17-7294
MPN: LM3940IT-3.3/NOPB

12 in stock, despatched in 4 working days
3+ £1.77
Price per unit Ex VAT
Through-hole mounting Voltage regulator - linear 3.3 V 1 TO-220 125°C -40°C


Trustpilot