Texas Instruments LM334Z Adjustable Current Source 1-40V 10mA TO92

MPN
LM334Z
Order Code
51-6267
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.79
25+ £0.908
100+ £0.843
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 310 in stockPricing only valid for available stock,
Contact us for further availability

This is the Texas Instruments LM334Z 3-terminal adjustable current source. The regulator only needs one resistor to set the output current. No seperate power supply connections are needed as this is a true floating current source. It can have up to 20V reverse voltage applied and will act as a rectifier allowing only a few microamps of current o flow. With the addition of another resistor and a diode the regulator operates with zero temperature drift. Applications for the current sources include bias networks, surge protection, low power reference, ramp generation, LED driver, and temperature sensing.

  • Programmable output current from 1µA to 10mA
  • Operating voltage range 1V to 40V
  • 0.02%/V current regulation
  • ±3% initial accuracy
  • TO-92 package

We also supply the National Semiconductor LM334 in a TO-92 or SO-8 packages.
Type Current Source
Supply Voltage 1-40V
Accuracy Range 6%
Package Type TO-92
Output Current 10mA
Pd 0.4W
Temperature Range 0 to +70°C
Voltage 40VV

Reviews

Be the first to submit a review

Trustpilot