Texas Instruments LM2940CT-5.0 1A Regulator

MPN
LM2940CT-5.0/NOPB
Order Code
82-0678
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.38
10+ £1.02
25+ £0.973
100+ £0.926
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,458 in stockAdditional quantity lead time 7 days

Low dropout positive fixed voltage regulator, designed for vehicular applications.


  • Dropout voltage 0.5V typ. (1V max. over the entire temperature range)
  • Output voltage 5V
  • Supply voltage 6.25 to 26V
  • Low quiescent current
  • Output current in excess of 1A
  • Protected against reverse battery connection and 2-battery jumps
  • Short circuit and thermal overload protection
  • Supplied in a plastic TO-220 package
Package Style TO-220
Operating Temperature 0 to +125°C
Output Voltage 5V
Output Current 1A
Dropout Voltage 0.5V
Maximum Input Volage 26V DC
OFF Quiescent Current 20µA
Supply voltage 6.25 to 26V

Reviews

Be the first to submit a review

Trustpilot