Texas Instruments LM2940CT-12 12V 1A Low Dropout Regulator

MPN
LM2940CT-12/NOPB
Order Code
82-0846
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.58
10+ £1.50
25+ £1.35
100+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 41 in stockAdditional quantity lead time 7 days

Low dropout positive fixed voltage regulator, designed for vehicular applications.


  • Dropout voltage 0.5V typ. (1V max. over the entire temperature range)
  • Output voltage 12V
  • Supply voltage 13.6 to 26V
  • Low quiescent current
  • Output current in excess of 1A
  • Protected against reverse battery connection and 2-battery jumps
  • Short circuit and thermal overload protection
  • Supplied in a plastic TO-220 package
Package Style TO-220
Operating Temperature 0 to +125°C
Output Voltage 12V
Output Current 1A
Dropout Voltage 0.5V
Maximum Input Volage 26V DC
OFF Quiescent Current 20µA
Supply voltage 13.6 to 26V

Reviews

Be the first to submit a review

Trustpilot