Texas Instruments Lm2674M-5.0 NOPB LDO Voltage Regulator Tube Linear Voltage R

MPN
LM2674M-5.0/NOPB
EAN-13
2050009604905
Order Code
17-7274
Country of Origin
United Kingdom
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Texas Instruments LM2674M-5.0/NOPB is a high-performance linear voltage regulator designed for a variety of engineering applications. This device delivers a fixed output voltage of 5.0V with precision, ensuring reliable operation for sensitive electronic circuits. As a low-dropout (LDO) regulator, it is ideal for applications requiring efficient power conversion with minimal input-to-output voltage differential, such as battery-powered systems and portable electronics. The regulator is supplied in a tube carrier, facilitating ease of handling and placement in manufacturing environments. Its robust performance and reliability make it well-suited for both industrial and consumer electronics sectors.
Type PMIC - LDO voltage regulator
Nominal Current PCB mount
Nominal Voltage 5V
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot