Texas Instruments Lm2672M-Adj NOPB LDO Voltage Regulator Linear PMIC Tube

MPN
LM2672M-ADJ/NOPB
EAN-13
2050009603953
Order Code
17-7272
Country of Origin
United Kingdom
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £38.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Texas Instruments LM2672M-ADJ/NOPB is a linear voltage regulator designed to provide stable output voltages with high efficiency for power management integrated circuit applications. This low dropout (LDO) voltage regulator operates within a high input voltage range and is capable of delivering a continuous output current suited for general linear regulation tasks. The LM2672M-ADJ features an adjustable output voltage, making it flexible for use in diverse electronic circuits. Typical applications include use in battery-powered devices, telecommunications systems, and consumer electronics where precise voltage regulation is critical. Its tube packaging ensures the product is streamlined for automated manufacturing processes.
Type PMIC - LDO voltage regulator
Nominal Current PCB mount
Nominal Voltage Adjustable
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot