Texas Instruments Lm2576Hvt-12 NOPB PMIC LDO Voltage Regulator Tube Linear

MPN
LM2576HVT-12/NOPB
EAN-13
2050009607869
Order Code
17-7253
Country of Origin
United Kingdom
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Texas Instruments LM2576HVT-12/NOPB is a high-performance linear voltage regulator from Texas Instruments, identified under the key reference number 3016918. This device is part of their Precision Management IC (PMIC) product category and offers a reliable solution for low dropout voltage regulation, delivering a fixed 12V output voltage with a maximum output current of up to 3A. It is encapsulated in a tube package, making it suitable for automated assembly processes. The robust design incorporates thermal and overcurrent protection, ensuring stable operation across varying electrical conditions. Typical applications for the LM2576HVT-12/NOPB include power management systems in industrial equipment, consumer electronics, and automotive systems, where precise voltage regulation is essential.
Type PMIC - LDO voltage regulator
Nominal Current Through-hole mounting
Nominal Voltage 12V
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot