Texas Instruments ISO122P 50mV 1.6kV DIP Isolated Amplifier

MPN
ISO122P
Order Code
82-0051
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The ISO122P is a precision isolation amplifier incorporating a novel duty-cycle modulation - demodulation technique. The signal is transmitted digitally across a 2pF differential capacitive barrier. With digital modulation the barrier characteristics do not affect signal integrity, thus resulting in excellent reliability and good high-frequency transient immunity across the barrier. Both barrier capacitors are imbedded in the plastic body of the package.

The ISO122P is easy to use. No external components are required for operation. The key specifications are 0.020% maximum nonlinearity, 50kHz signal bandwidth, and 200V/°C VOS drift. A power supply range of 4.5 to 18V and quiescent currents of 5mA on VS1 and ±5.5mA on VS2 make the ISO122P ideal for a wide range of applications.

The ISO122P is contained in a 16-pin plastic DIP package.


  • 100% tested for high-voltage breakdown
  • Rated 1500Vrms
  • High IMR: 140dB at 60Hz
  • Bipolar operation: VO = ±10V
  • 16-pin plastic DIP package
  • Fixed Unity Gain configuration
  • 0.020% Maximum non-linearity
  • ±4.5V to ±18V supply range
  • Applications include: Transducer Isolator, Isolator for Thermocouples, RTDs, Pressure Bridges, and Flow Meters, 4mA to 20mA Loop Isolation, Ground Loop Elimination, Motor and SCR Control, Power Monitoring, PC-Based Data Acquisition, Test Equipment
  • Texas Instruments type ISO122P
Bandwidth 50kHz
Gain 1dB
Number of Amplifiers 1
Operating Temperature Range -25 to +85°C
Package/Case DIL-16
Supply Voltage 4.5 to 18V
Type Isolation Amplifier

Reviews

Be the first to submit a review

Trustpilot