Texas Instruments SN74HC164DR Logic IC Shift register Tape on full reel

MPN
SN74HC164DR
EAN-13
2050009611309
Order Code
17-7388
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.261
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Texas Instruments SN74HC164DR is an eight-bit serial-in, parallel-out shift register encapsulated in a small-outline integrated circuit package. This product, also known as 2994068, features two serial data inputs and a clock input, facilitating hardware serial data processing in a variety of applications. With high noise immunity and low power consumption due to its CMOS technology, the SN74HC164DR is ideal for digital logic operations involving data storage or data transfer, such as those found in multiplexing circuits and LED display drives. Its robust design and operational efficiency make it well-suited for use in microprocessor-based systems where reliability and precision are paramount.
Logic IC Base Number SN74HC164
Logic IC Function 8-bit Parallel-out Serial Shift Register
Operating Temperature Range -40 to +125°C
Package/Case SOIC (D)
Mounting Type PCB mount
Operating temperature (max.) 125°C
Operating temperature (min.) -40°C
Type Logic IC - Shift register

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot