Texas Instruments --Conrad Logic IC - Multivibrator 659667

Texas Instruments CD14538BE is a cutting-edge Logic IC Multivibrator offered in a CMOS Dual 16-pin DIP package, also referenced under the alternate description 2993035. This component delivers remarkable performance with its ability to accurately generate pulse-width and timing functions, facilitated by two independent monostable multivibrators. This robust IC operates across a broad range of supply voltages, ensuring adaptability to various circuit requirements. It finds typical applications within timing circuits, frequency divider circuits, and pulse-width modulation systems in automotive, industrial, and consumer electronics. Engineers value this IC for its reliability and precision in applications requiring accurate timing and control.
Description Image Product Buy Pricing (Ex VAT) Series Type Mounting Type Operating temperature (max.) Operating temperature (min.) Product Type
Texas Instruments CD14538BE Logic IC Multivibrator CMOS Dual 16-Pin DIP
Texas Instruments CD14538BE Logic IC Multivibrator CMOS Dual 16-Pin DIP
Standard range
Order code: 17-7178
MPN: CD14538BE

53 in stock, despatched in 4 working days
5+ £0.903
Price per unit Ex VAT
CD4000 CD14538BE Through-hole mounting 125°C -55°C Logic IC - Multivibrator
Texas Instruments CD74HCT123E Logic IC Multivibrator Tube
Texas Instruments CD74HCT123E Logic IC Multivibrator Tube
Standard range
Order code: 17-7195
MPN: CD74HCT123E

9 in stock, despatched in 4 working days
10+ £0.627
Price per unit Ex VAT
CD74HCT123 CD74HCT123E Through-hole mounting 125°C -55°C Logic IC - Multivibrator


Trustpilot