Texas Instruments CD74HCT123E Logic IC Multivibrator Tube

MPN
CD74HCT123E
EAN-13
2050009601638
Order Code
17-7195
Country of Origin
Mexico

Discontinued


Texas Instruments CD74HCT123E is a high-speed CMOS logic integrated circuit designed for precision timing applications. This monostable multivibrator features a retriggerable and resettable capability, allowing it to generate accurate time delays irrespective of variations in supply voltage or temperature. It is part of Texas Instruments' advanced high-performance HCT family and operates optimally at a supply voltage ranging from 4.5 V to 5.5 V. The device is suitable for a wide range of applications, including pulse generation, delay timing, and frequency division in communication and instrumentation systems. As an advanced multivibrator tube, it provides reliable performance ideal for complex digital systems, ensuring precision and stability.
Logic IC Base Number CD74HCT123
Logic IC Function CMOS Dual Retriggerable Monostable Multivibrator
Operating Temperature Range -55 to +125°C
Package/Case PDIP (N)
Maximum Operating Temperature 125°C
Mounting Type Through-hole mounting
Operating temperature (min.) -55°C
Type Logic IC - Multivibrator

Trustpilot