Texas Instruments CD14538BE Logic IC Multivibrator CMOS Dual 16-Pin DIP

MPN
CD14538BE
EAN-13
2050009599133
Order Code
17-7178
Country of Origin
Malaysia

Discontinued


Texas Instruments CD14538BE is a cutting-edge Logic IC Multivibrator offered in a CMOS Dual 16-pin DIP package, also referenced under the alternate description 2993035. This component delivers remarkable performance with its ability to accurately generate pulse-width and timing functions, facilitated by two independent monostable multivibrators. This robust IC operates across a broad range of supply voltages, ensuring adaptability to various circuit requirements. It finds typical applications within timing circuits, frequency divider circuits, and pulse-width modulation systems in automotive, industrial, and consumer electronics. Engineers value this IC for its reliability and precision in applications requiring accurate timing and control.
Logic IC Base Number CD4000
Logic IC Function CMOS Dual Monostable Multivibrator
Operating Temperature Range -55 to +125°C
Package/Case PDIP (N)
Maximum Operating Temperature 125°C
Mounting Type Through-hole mounting
Operating temperature (min.) -55°C
Type Logic IC - Multivibrator

Trustpilot