Texas Instruments LM3940IT-3.3/NOPB Linear Voltage Regulator Tube Adjustable

Order Code:

17-7294

Brand: Texas Instruments MPN: LM3940IT-3.3/NOPB EAN-13: 2050009608514
  • Quickly find another product in this range by Type:

    LM3940IMP-3.3/NOPB Voltage regulator - linear
Qty Unit Price (Ex VAT)
3+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
12 in stock, despatched in 4 working days

Texas Instruments LM3940IT-3.3/NOPB is a precision linear voltage regulator designed to provide a fixed 3.3V output from an input voltage range of up to 7.5V, ideal for applications demanding a stable and reliable power supply. The device, presented as part of their product line under alternate designation 3016953 - Texas Instruments LM3940IT-3.3/NOPB, features a low dropout voltage of approximately 500mV at a typical load current of 1A, ensuring efficient performance in various electronic circuits. Its robust design is optimised for deployment in portable or battery-powered applications where space and energy efficiency are of paramount importance. The LM3940IT-3.3/NOPB is commonly used in embedded systems, microcontrollers, and digital devices requiring a consistent and precise voltage level. Its industry-standard TO-220 package allows for straightforward integration in both prototyping and production environments.
Type Voltage regulator - linear
Nominal Current Through-hole mounting
Nominal Voltage 3.3 V
No of Outputs 1
Operating temperature (max.) 125°C
Operating temperature (min.) -40°C
Package Style TO-220

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot