Texas Instruments CD74HCT4511E 4511 BCD to 7 Seg Decoder / Driver

MPN
CD74HCT4511E
Order Code
83-0749
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.731
25+ £0.533
50+ £0.489
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 825 in stockPricing only valid for available stock,
Contact us for further availability

This Texas Instruments 74HCT4511 BCD to 7-segment latch/decoder/drivers IC is available in a DIL-16 package. A part of the 74HCT range. A BCD-to-7 segment decoder/driver with four address inputs (D0-D3), an active-low blanking (BL) input, lamp-test (LT) input, and a latch-enable (LE) input that, when high, enables the latches to store the BCD inputs. When LE is low, the latches are disabled, making the outputs transparent to the BCD inputs.


  • 4.5 to 5.5VDC supply voltage
  • 66ns propagation delay
  • 0.5W power
  • DIL-16
  • -55°C to +125°C operating temperature
Logic IC Base Number 74HCT4511
Logic IC Function BCD to 7-seg decoder/driver
Operating Temperature Range -55 to +125°C
Package/Case DIL-16

Reviews

Be the first to submit a review

Accessories


Trustpilot