Texas Instruments CD4510BE BCD Up Down Counter

MPN
CD4510BE
Order Code
83-0442
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £1.14
25+ £1.10
100+ £1.01
500+ £0.940
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 848 in stockPricing only valid for available stock,
Contact us for further availability

This Texas Instruments CD4510B BCD presettable up/down counter IC is available in a DIL-16 package. A part of the CMOS 4000 range. The 4510B contains four synchronously clocked d-type flip-flops connected as counters, medium speed operation, synchronous internal carry propagation, reset and preset capability, standard symmetrical output characteristics.


BCD presettable up/down counter BCD Presettable Up / Down Counter IC, CD4000 Family, 4510 Base Number, 3 to 18V Supply Voltage, 75ns Propagation Delay, 0.5W Power, 16-DIP, -55°C to +125°C,
Logic IC Base Number 4510
Logic IC Function BCD Presettable Up / Down Counter
Operating Temperature Range -55 to +125°C
Package/Case DIL-16

Reviews

Be the first to submit a review

Accessories


Trustpilot