Texas Instruments CD4056BE CMOS 7-segment Display Driver

MPN
CD4056BE
Order Code
83-0812
Country of Origin
Malaysia

Discontinued


This Texas Instruments CD4056B 7-Segment/liquid crystal display driver IC is available in a DIL-16 package. A part of the CMOS 4000 range. Typical applications includes general purpose displays, calculators and meters, wall and table clocks, industrial control panels, portable lab instruments, auto dashboard displays, appliance control panels.


  • 7-segment/liquid crystal display driver
  • 3 to 18VDC supply voltage
  • 250ns Propagation Delay
  • 0.5W Power
  • DIL-16
  • -55°C to +125°C operating temperature
Logic IC Base Number 4056
Logic IC Function 7-Segment Liquid-Crystal Display Driver
Operating Temperature Range -55 to +125°C
Package/Case DIL-16

Accessories


Trustpilot