Texas Instruments CD4027BE Dual J-K Master-Slave Flip-Flop DIP16

MPN
CD4027BE
Order Code
51-6312
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £0.630
25+ £0.457
100+ £0.408
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 540 in stockPricing only valid for available stock,
Contact us for further availability

This Texas Instruments CD4027BE dual JK master/slave flip flop IC is available in a DIL-16 package. A part of the CMOS 4000 range.


  • Dual JK master/slave flip flop
  • 16MHz clock frequency typ.
  • 3 to 18VDC supply voltage
  • 65ns propagation delay
  • 0.5w power
  • DIL-16
  • -55°c to +125°C operating temperature
Logic IC Base Number 4072
Logic IC Function Dual J-K master-slave flip-flop
Operating Temperature Range -55 to +125°C
Package/Case DIL-16

Reviews

Be the first to submit a review

Trustpilot