Texas Instruments CD4012BE Dual 4 Input NAND Gate DIP14

MPN
CD4012BE
Order Code
51-6314
Country of Origin
Germany

Discontinued


This Texas Instruments HCF4012BE dual 4 input NAND gate IC is available in a DIL-14 package. A part of the CMOS 4000 range.


  • 3 to 20VDC supply oltage
  • 40ns Propagation Delay, 0.2W Power
  • -55°C to +125°C operating temperature
  • All inputs and outputs are buffered
Logic IC Base Number 4012
Logic IC Function Dual 4-Input NAND gate
Operating Temperature Range -55 to +125°C
Package/Case DIL-14

Trustpilot