Testo 0646 3341 Testoterm Measuring Strips +204 to +260 Deg 10pk

Image Representative of Range

Testo 0646 3341 Testoterm Measuring Strips +204 to +260 Deg 10pk

MPN
0646 3341
Brand
testo
EAN-13
4029547007392
Order Code
57-5068
  • Free UK shipping available
  • Quickly find another product in this range by Maximum Temperature Measurement:

    +110 °C +154°C +204°C +65°C 260
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 123 despatched in 4 working days

The Testo 0646 3341 10 pack is a Testoterm Thermometer Strip that is Self Adhesive. The temperature proof foil with temperature sensitive element is used for temperature control and regulation, e.g. for measurements on moving parts, and for long term monitoring on small objects.


  • Clear indication by irreversible colour change within 2 to 3 seconds
  • Covers a broad measuring range
  • Universally applicable
  • Individual print with company logo possible
  • Large orders can be delivered on rolls
  • Supplied with a temperature of +204° to +260°
  • Manufacturer's part: Testo 0646 3341
Type Measuring strips
Maximum Temperature Measurement 260

Reviews

Be the first to submit a review

Trustpilot