Testo 0646 0108 Testoterm Measuring Strips +37 to +65 Deg pk10

Image Representative of Range

Testo 0646 0108 Testoterm Measuring Strips +37 to +65 Deg pk10

MPN
0646 0108
Brand
testo
EAN-13
4029547006968
Order Code
57-5064
  • Free UK shipping available
  • Quickly find another product in this range by Maximum Temperature Measurement:

    +110 °C +154°C +204°C +65°C 260
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.89
10+ £25.69
50+ £23.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 467 in stock

The Testo 0646 0108 is a Testoterm Thermometer Strip that is Self Adhesive. The temperature proof foil with temperature sensitive element is used for temperature control and regulation, e.g. for measurements on moving parts, and for long term monitoring an on small objects.


  • Clear indication by irreversible colour change within 2 to 3 seconds 10 pack
  • Covers a broad measuring range
  • Universally applicable
  • Individual print with company logo possible
  • Large orders can be delivered on rolls
  • Supplied with a temperature of +37° to +65°
  • Manufacturer's part: Testo 0646 0108
Type Measuring strips
Maximum Temperature Measurement +65°C

Reviews

Be the first to submit a review

Trustpilot