Christmas Opening Hours and Delivery Dates here

Testo 0636 9736 Humidity Probe Head

Order Code:

57-4373

Brand: Testo MPN: 0636 9736 EAN-13: 4029547002939
Qty Unit Price (Ex VAT)
1+ £227.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Testo 0636 9736 is a Plug-in Humidity Probe Head for wireless handles. The probe measures temperature and relative humidity. The probe requires to be attached to a wireless handle (not supplied).


  • Humidity probe
  • Measuring range: -20°C to +70°C
  • 0 to +100% RH
    Manufacturer's part: Testo 0636 9736
Probe Type Surface probe
Temperature Range -20 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot