Testo 0636 9735 Temperature/Moisture Probe

MPN
0636 9735
Brand
Testo
EAN-13
4029547002663
Order Code
57-4403
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £402.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Testo 0636 9735 is a Duct Humidity/ Temperature Probe. It has been designed to work with the 435 Series HVAC and Indoor Air Quality meters, to measure the humidity and temperature levels in an indoor location. The 0636 9735 probe has a diameter of 0.5 inches for the tip.


  • Measuring Range: -4°F to +160°F
  • 0 to +100% RH
  • Accuracy ±0.5°F
  • ±2% RH (+2 to +98% RH)
  • 0.5 inch diameter probe tip
  • Manufacturer's part: Testo 0636 9735
Type Humidity/Temperature probe
Maximum Temperature Sensed +70°C
Probe Length 140mm
Accuracy ±0.5°F
Probe Type Thermometer probe
Temperature Range -4 to +160°F

Reviews

Be the first to submit a review

Trustpilot