Testo 0636 2135 Thin Humidity Sensor 0 - 40 Deg

MPN
0636 2135
Brand
Testo
EAN-13
4029547002878
Order Code
57-4163
Qty Unit Price (Ex VAT)
1+ £437.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 09/08/2026

The Testo 0636 2135 is a Thin Humidity Sensor/ Temperature Probe with built-in electronics. It includes 4x attachable PTFE (Teflon) protection caps for material moisture equilibrium measurement.


  • Dimensions: Probe Ø 4mm x 60mm
  • Measuring Range: 0 to +100 %RH, 0 to +40°C
  • Manufacturer's part: Testo 0636 2135 Thin Humidity Sensor
Type Humidity/Temperature probe
Maximum Temperature Sensed +40 °C
Probe Length 60 mm
Dimensions Probe 4mm x 60mm
Probe Type Thin humidity
Temperature Range 0 to +40°C

Reviews

Be the first to submit a review

Trustpilot