Testo 0628 7533 Type-K Temperature Probe with Stainless Steel Sleeve

MPN
0628 7533
Brand
testo
EAN-13
4029547006838
Order Code
85-1276
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Testo thermocouple (TC) temperature probe can be used for measurements in liquids, pastes and in air. It has a standard K-type plug suitable for use with any Testo device having a K-type input socket. The temperature probe measures 6mm dia. x 40mm long and has a 1.9m cable. It features an acid-resistant, stainless steel sleeve making it suitable for measurements in the food industry.


  • Temperature sensor - Type K TC
  • Measuring range: -50 to +250°C
  • Accuracy: Class 2
  • Reaction time: 20s (in liquid)
  • Fixed 1.9m cable
  • Diameter of probe shaft: 6mm
  • Length of probe shaft: 40mm
  • Testo type 0628 7533
Type Temperature probe
Probe Length 40mm
Fixed 1.9m cable
Probe Type NTC
Temperature sensor - Type K TC
Temperature Range -50 to +250°C
Temperature sensor - Type K TC

Reviews

Be the first to submit a review

Trustpilot