Testo 0628 1292 Waterproof Immersion/Penetration Probe

MPN
0628 1292
Brand
Testo
EAN-13
4029547001383
Order Code
57-4353
Qty Unit Price (Ex VAT)
1+ £98.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Testo 0628 1292 is an Immersion Penetration Thermocouple Probe Type K. The probe has metal protection hose making it waterproof. It is compatible with the Testo Ex-Pt 720 thermometer.


  • Waterproof Type K Thermocouple
  • For cooking oil temperature monitoring, etc.
  • 4mm diameter
  • 240mm length
  • Measuring range: -50°C to 230°C
  • Accuracy: Class 1
  • Fixed cable
  • Manufacturer's part: Testo 0602 1292
Type Immersion/Penetration probe
Maximum Temperature Sensed +230 °C
Probe Length 240mm
Fixed cable
Probe Type Thermocouple type T
Temperature Range -50 to +230°C
Waterproof Type K Thermocouple

Reviews

Be the first to submit a review

Trustpilot