Testo 0628 0020 Temperature Sensor

MPN
0628 0020
Brand
testo
EAN-13
4029547004421
Order Code
57-4336
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £49.12 £44.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

This temperature probe from Testo can be used to carry out surface temperature measurements on pipes with a diameter of up to 120mm. The TC sensor for measuring temperature is attached to a 20mm wide, 395mm long strip, and the Velcro fastener enables the surface probe to be attached to the pipe quickly and easily.

For optimum heat transfer between the surface probe and the measurement object, the use of silicone thermal conduction paste is recommended. This Type K, Class 1 thermocouple probe has a standardised accuracy of +/-1.5°C and is suitable for use with Testo instruments having a K-type thermocouple input.


  • Length: 395mm
  • Fixed 1.5m cable
  • Response time 90 seconds
  • Measurement range: -50°C to +120°C
  • Manufacturer's part: 0628 0020
Type Temperature sensor
Maximum Temperature Sensed +120 °C
Probe Length 395mm
Fixed 1.5m cable
Measurement Range -50°C to +120°C
Probe Type K
Temperature Range -50 to +120C

Reviews

Be the first to submit a review

Trustpilot