Testo 06152411 Food probe measures core Temperature -25 to +150 °C NTC sensor

MPN
0615 2411
Brand
testo
EAN-13
4029547026393
Order Code
17-4223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £101.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Testo 0615 2411 Food Probe is a reliable temperature sensor designed to measure core temperatures ranging from -25 to +150 °C. Featuring an NTC sensor, this probe ensures accurate and efficient temperature monitoring, making it ideal for food safety compliance in kitchens and catering services. Its robust design and precise readings make it an essential tool for both commercial chefs and food quality inspectors.
Type Probe
Maximum Temperature Sensed +150°C
Probe Length 115mm
Cable Length 1.3m
Sensor Type NTC
Temperature accuracy 0.2°C
Temperature reading range -25 up to +150°C
Temperature reading range (min.) -25°C
Weight 144g

Reviews

Be the first to submit a review

Trustpilot